Legrand 038340 Cable Markers, Yellow, Pre-printed "K", 2.7 → 3.9mm Cable, for Wiring, 038340

Subtotal (1 box of 300 units)*

MYR128.41

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR128.41MYR0.428

*price indicative

RS Stock No.:
334-021
Mfr. Part No.:
038340
Manufacturer:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Legend

K

Minimum Cable Diameter

2.7mm

Series

038340

Cable Diameter Range

2.7 → 3.9mm

Maximum Cable Diameter

3.9mm

Colour

Yellow

For Use With

Wiring

Non Compliant

COO (Country of Origin):
FR
The Legrand CAB 3 marker for 1.5mm² to 2.5mm² wiring with a capital letter K is part of a letter-type marking system. It allows for marking both before and after connection, thanks to its open ring principle.

Black letter on yellow background
Ruler of 30 markers

Related links