Legrand 038350 Cable Marker, Black, Pre-printed "U", 038350
- RS Stock No.:
- 333-960
- Mfr. Part No.:
- 038350
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
MYR146.96
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR146.96 | MYR0.49 |
*price indicative
- RS Stock No.:
- 333-960
- Mfr. Part No.:
- 038350
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Marker | |
| Legend | U | |
| Series | 038350 | |
| Legend Colour | Black | |
| Material | Plastic | |
| Marker Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Marker | ||
Legend U | ||
Series 038350 | ||
Legend Colour Black | ||
Material Plastic | ||
Marker Colour Yellow | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand CAB 3 marker for 1.5mm² to 2.5mm² wiring with a capital letter U is part of a letter-type marking system. It allows for marking both before and after connection, thanks to its open ring principle.
Black letter on yellow background
Ruler of 30 markers
Related links
- Legrand 037846 Cable Marker Pre-printed "U", 037846
- RS PRO Cable Marker Pre-printed "U"
- Weidmüller CLI C Clip-On Clip On Cable Marker Pre-printed "U" 2.5 mm Cable, 0252611679
- HellermannTyton Ovalgrip Slide-On Cable Marker Pre-printed "U" 1.7 mm Cable, 901-10165
- WAGO 209 Snap-On Cable Marker Pre-printed "U" White, 209-817
- RS PRO Slide-On Cable Marker Pre-printed "U" 3.5 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "U" 4 mm Cable
- RS PRO EC Slide-On Cable Marker Pre-printed "U" 3.6 mm Cable
