Weidmüller CLI C Clip-On Clip On Cable Marker, Black, Pre-printed "U", 5 mm Cable Yellow, 2.5 mm Cable, 0252611679

N

This image is representative of the product range

Subtotal (1 box of 200 units)*

MYR57.84

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR57.84MYR0.289

*price indicative

RS Stock No.:
845-652
Mfr. Part No.:
0252611679
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Marker Type

Pre-Printed

Product Type

Clip On Cable Marker

Fixing Method

Clip-On

Legend

U

Series

CLI C

Maximum Cable Diameter

5mm

Minimum Cable Diameter

2.5mm

Legend Colour

Black

Length

5mm

Width

4.2mm

Printable

No

Material

PVC

Marker Colour

Yellow

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

80°C

Fire Behaviour

V-0 Flammability (UL94)

Standards/Approvals

RoHS

Resistance Features

Flexible

COO (Country of Origin):
SE
The Weidmuller conductor marker provides reliable mounting on unconnected conductors, designed for easy and efficient labelling across various applications. These markers are suitable for diverse conductor cross-sections.

Closed markers ensure reliable fitting on unconnected cables

A flexible bellow profile accommodates a wide range of conductors

Fast and easy installation requires minimal effort

Corresponding accessories facilitate straightforward labelling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy