Legrand 038333 Cable Markers, Yellow, Pre-printed "D", 2.7 → 3.9mm Cable, for CAB3 REPERE, 038333
- RS Stock No.:
- 333-967
- Mfr. Part No.:
- 038333
- Manufacturer:
- Legrand
Subtotal (1 box of 300 units)*
MYR128.41
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR128.41 | MYR0.428 |
*price indicative
- RS Stock No.:
- 333-967
- Mfr. Part No.:
- 038333
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Legend | D | |
| Minimum Cable Diameter | 2.7mm | |
| Series | 038333 | |
| Maximum Cable Diameter | 3.9mm | |
| Cable Diameter Range | 2.7 → 3.9mm | |
| Colour | Yellow | |
| For Use With | CAB3 REPERE | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Legend D | ||
Minimum Cable Diameter 2.7mm | ||
Series 038333 | ||
Maximum Cable Diameter 3.9mm | ||
Cable Diameter Range 2.7 → 3.9mm | ||
Colour Yellow | ||
For Use With CAB3 REPERE | ||
Non Compliant
- COO (Country of Origin):
- FR
The Legrand CAB 3 marker for 1.5mm² to 2.5mm² wiring with a capital letter D is part of a letter-type marking system. It allows for marking both before and after connection, thanks to its open ring principle.
Black letter on yellow background
Ruler of 30 markers
Ruler of 30 markers
Related links
- Legrand 038336 Cable Markers Pre-printed "G" for CAB3 REPERE, 038336
- Legrand 038350 Cable Markers Pre-printed "U" for CAB3 REPERE, 038350
- Legrand 038352 Cable Markers Pre-printed "W" for CAB3 REPERE, 038352
- Legrand CAB3 Clip On Cable Marker Pre-printed "/" for Marking of Wiring,
- Legrand 038340 Cable Markers Pre-printed "K" for Wiring, 038340
- Legrand 038342 Cable Markers Pre-printed "M" for Wiring, 038342
- Legrand 038354 Cable Markers Pre-printed "Y" for Wiring, 038354
- Legrand 038344 Cable Markers Pre-printed "O" for Wiring, 038344
