HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10509
- RS Stock No.:
- 860-853
- Mfr. Part No.:
- 251-10509
- Manufacturer:
- HellermannTyton
N
Subtotal (1 pack of 25 metres)*
MYR295.41
FREE delivery for orders over RM 150.00
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | MYR295.41 | MYR11.816 |
*price indicative
- RS Stock No.:
- 860-853
- Mfr. Part No.:
- 251-10509
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Grommet Type | Grommet Strip | |
| Product Type | Cable Grommet | |
| Minimum Panel Thickness | 4.8mm | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | 251-10 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Grommet Type Grommet Strip | ||
Product Type Cable Grommet | ||
Minimum Panel Thickness 4.8mm | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series 251-10 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton Edge protection for cut-out sections is designed to safeguard edges in a variety of applications. Its primary function is providing protection and a clean finish for edges while offering increased safety.
Constructed from Durable polyethylene (PE) material
Accommodates panel thicknesses ranging from 4.8 mm to 6.5 mm
Offers a height dimension of 6.4 mm and a width of 9.9 mm
Related links
- HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10109
- HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10209
- HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10409
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10509 G51PE-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10409 G51PD-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10209 G51PB-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10109 G51PA-PE-NA
- Essentra SPGS Natural Polyethylene Grommet Strip SPGS-2 (30 M)
