HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10209
- RS Stock No.:
- 860-850
- Mfr. Part No.:
- 251-10209
- Manufacturer:
- HellermannTyton
N
Subtotal (1 pack of 25 metres)*
MYR152.61
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 5 unit(s) shipping from 18 January 2027
- Plus 5 unit(s) shipping from 25 January 2027
- Plus 19 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | MYR152.61 | MYR6.104 |
*price indicative
- RS Stock No.:
- 860-850
- Mfr. Part No.:
- 251-10209
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Minimum Panel Thickness | 1.3mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Grommet Strip | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | 251-10 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Minimum Panel Thickness 1.3mm | ||
Product Type Cable Grommet | ||
Grommet Type Grommet Strip | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series 251-10 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton edge protection provides an effective solution for cut-out sections, ensuring optimal safety and durability in various applications. Crafted from quality polyethylene, this product is designed to enhance the longevity of edges and panel integrity.
Constructed from polyethylene for strength and resilience
Natural colour blends seamlessly with various applications
UL 94 HB rated for flammability, ensuring safer use
Related links
- HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10509
- HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10109
- HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10409
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10209 G51PB-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10409 G51PD-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10109 G51PA-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10509 G51PE-PE-NA
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21309
