HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10409
- RS Stock No.:
- 860-851
- Mfr. Part No.:
- 251-10409
- Manufacturer:
- HellermannTyton
N
This image is representative of the product range
Subtotal (1 pack of 25 metres)*
MYR287.57
FREE delivery for orders over RM 150.00
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Metre* |
|---|---|---|
| 1 + | MYR287.57 | MYR11.503 |
*price indicative
- RS Stock No.:
- 860-851
- Mfr. Part No.:
- 251-10409
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Minimum Panel Thickness | 3.3mm | |
| Product Type | Cable Grommet | |
| Grommet Type | Grommet Strip | |
| Material | Polyethylene | |
| Colour | Natural | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Series | 251-10 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Minimum Panel Thickness 3.3mm | ||
Product Type Cable Grommet | ||
Grommet Type Grommet Strip | ||
Material Polyethylene | ||
Colour Natural | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Series 251-10 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HellermannTyton edge protection grommet strip provides a reliable solution for safeguarding cut-out sections in various panel applications. Its robust construction ensures durability while maintaining flexibility in use.
Constructed from Durable polyethylene (PE) for long-lasting performance
Natural colour blends well with a variety of panel surfaces
UL 94 HB rating indicates good flammability resistance
Operates efficiently within a temperature range of -30 °C to +80 °C
Each package contains 25 metres for extensive coverage
Related links
- HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10509
- HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10109
- HellermannTyton 251-10 Natural Polyethylene Grommet Strip 251-10209
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10409 G51PD-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10209 G51PB-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10109 G51PA-PE-NA
- HellermannTyton Flexiform Natural Polyethylene Grommet Strip 251-10509 G51PE-PE-NA
- HellermannTyton 251-21 Natural Polyamide Grommet Strip 251-21309
