Takachi Electric Industrial RMW Series Black Polyamide Cable Gland, M20 Thread, 6 mm min., 12 mm max., IP67

Subtotal (1 bag of 100 units)*

MYR340.71

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +MYR340.71MYR3.407

*price indicative

RS Stock No.:
252-2522
Mfr. Part No.:
RMW20S-12B-P
Manufacturer:
Takachi Electric Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Takachi Electric Industrial

Thread Size

M20

Product Type

Cable Gland

Maximum Cable Diameter

12mm

Minimum Cable Diameter

6mm

Material

Polyamide

Colour

Black

Series

RMW

IP Rating

IP67

Locknut Included

Yes

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UL

The Takachis RMW series of weatherproof cable gland equipped with high ultraviolet and degradation resistant silicone sealing insert and O-ring.

For long-term outdoor use

Weight is 11.7 g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy