Takachi Electric Industrial RMW Series Black Polyamide Cable Gland, M10 Thread, 3 mm min., 6 mm max., IP67
- RS Stock No.:
- 252-2510
- Mfr. Part No.:
- RMW10L-6B-P
- Manufacturer:
- Takachi Electric Industrial
Subtotal (1 bag of 100 units)*
MYR404.35
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR404.35 | MYR4.044 |
*price indicative
- RS Stock No.:
- 252-2510
- Mfr. Part No.:
- RMW10L-6B-P
- Manufacturer:
- Takachi Electric Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Takachi Electric Industrial | |
| Thread Size | M10 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 6mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Polyamide | |
| Colour | Black | |
| Series | RMW | |
| IP Rating | IP67 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Takachi Electric Industrial | ||
Thread Size M10 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 6mm | ||
Minimum Cable Diameter 3mm | ||
Material Polyamide | ||
Colour Black | ||
Series RMW | ||
IP Rating IP67 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Standards/Approvals UL | ||
The Takachis RMW series of weatherproof cable gland equipped with high ultraviolet and degradation resistant silicone sealing insert and O-ring.
For long-term outdoor use
Weight is 3.2 g
Related links
- Takachi Electric Industrial RMW Series Light Grey Polyamide Cable Gland 3 mm min. IP67
- Takachi Electric Industrial RM Series Light Grey Polyamide Cable Gland 3 mm min. IP67
- Takachi Electric Industrial RMW Series Light Grey Polyamide Cable Gland 4 mm min. IP67
- Takachi Electric Industrial RMW Series Black Polyamide Cable Gland 4 mm min. IP67
- Takachi Electric Industrial RMW Series Light Grey Polyamide Cable Gland 3.5 mm min. IP67
- Takachi Electric Industrial RMW Series Light Grey Polyamide Cable Gland 6 mm min. IP67
- Takachi Electric Industrial RMW Series Black Polyamide Cable Gland 3.5 mm min. IP67
- Takachi Electric Industrial RMW Series Black Polyamide Cable Gland 6 mm min. IP67
