Pflitsch Cleanplus Series Blue Stainless Steel Sign, M25x1.5 Thread, 10.5 mm min., 13 mm max., 66
- RS Stock No.:
- 834-784
- Mfr. Part No.:
- cp 225VA12 HTS
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR172.30
FREE delivery for orders over RM 150.00
New product - Preorder today
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR172.30 |
| 10 + | MYR158.55 |
*price indicative
- RS Stock No.:
- 834-784
- Mfr. Part No.:
- cp 225VA12 HTS
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Thread Size | M25x1.5 | |
| Product Type | Sign | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 10.5mm | |
| Material | Stainless Steel | |
| Colour | Blue | |
| Series | Cleanplus | |
| IP Rating | 66 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 180°C | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Thread Size M25x1.5 | ||
Product Type Sign | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 10.5mm | ||
Material Stainless Steel | ||
Colour Blue | ||
Series Cleanplus | ||
IP Rating 66 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 180°C | ||
- COO (Country of Origin):
- DE
The Pflitsche cable gland designed for demanding hygiene applications, ensuring effective sealing and protection in environments where strict cleanliness is essential.
Made from high-quality stainless steel for durability and corrosion resistance
Achieves protection ratings of IP 68 up to 15 bar and IP 69 for optimal performance
Features a smooth surface with a finish of Ra <
lt/>
0.8 μm, promoting easy cleaning
Compatible with high-temperature applications, ranging from -55 °C to +180 °C
Related links
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 16 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 11 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 14 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 12 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 13 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 7 mm min. 66
- Pflitsch Cleanplus Series Blue Stainless Steel Sign 4 mm min. 66
