Moflash A2EX Series Silver Brass Cable Gland, M20 x 1.5 Thread, 3 mm min., 8.5 mm max., IP65, IP66
- RS Stock No.:
- 783-801
- Mfr. Part No.:
- 50255
- Manufacturer:
- Moflash
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR61.30
View bulk pricing optionsSubtotal (1 unit)*
MYR76.40
FREE delivery for orders over RM 150.00
In Stock
- Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR76.40 | - |
| 10 + | MYR70.27 | MYR61.30 |
*price indicative
- RS Stock No.:
- 783-801
- Mfr. Part No.:
- 50255
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M20 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | A2EX | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M20 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Brass | ||
Colour Silver | ||
Series A2EX | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash compression gland provides a secure entry point for single or multi-core unarmoured cables in hazardous environments, ensuring optimal sealing and retention under various conditions.
Suitable for indoor and outdoor use in Zone 1, 2, 20, 21, and 22 hazardous areas
High-quality brass construction ensures durability and corrosion resistance
Features an inner seal for cable sheath containment and an outer seal for superior retention
Thread-sealing gasket is included for parallel threads to optimise sealing performance
Related links
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 15 mm min. IP65, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash A2F Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
