Moflash E1EX Series Silver Stainless Steel Cable Gland, M20 x 1.5 Thread, 3 mm min., 8.5 mm max., IP65, IP66
- RS Stock No.:
- 783-799
- Mfr. Part No.:
- 50253
- Manufacturer:
- Moflash
N
This image is representative of the product range
Subtotal (1 unit)*
MYR407.07
FREE delivery for orders over RM 150.00
In Stock
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR407.07 |
*price indicative
- RS Stock No.:
- 783-799
- Mfr. Part No.:
- 50253
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 8.5mm | |
| Minimum Cable Diameter | 3mm | |
| Material | Stainless Steel | |
| Colour | Silver | |
| Series | E1EX | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 95°C | |
| Minimum Operating Temperature | -60°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 8.5mm | ||
Minimum Cable Diameter 3mm | ||
Material Stainless Steel | ||
Colour Silver | ||
Series E1EX | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 95°C | ||
Minimum Operating Temperature -60°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash gland provides a robust connection solution designed for Steel Wire and Aluminium Armoured Cable, ensuring effective sealing in demanding environments.
Designed for use in hazardous areas, compliant with Group II, III, Zones 1, 2, 20, 21, and 22
Features a patented Variable Deluge Seal for enhanced moisture protection
Crafted from Marine Grade Electroless Nickel Plated brass
Offers a rotating captive cone for secure cable armour clamping and earth bonding
Related links
- Moflash E1EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 11 mm min. IP65, IP66
- Moflash A2F Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
