Moflash E1EX Series Brass Cable Gland, 15 mm Thread, 7 mm min., 16 mm max., IP65, IP66, IP68
- RS Stock No.:
- 783-797
- Mfr. Part No.:
- 50251
- Manufacturer:
- Moflash
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR81.40
View bulk pricing optionsSubtotal (1 unit)*
MYR101.45
FREE delivery for orders over RM 150.00
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR101.45 | - |
| 10 + | MYR93.31 | MYR81.40 |
*price indicative
- RS Stock No.:
- 783-797
- Mfr. Part No.:
- 50251
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Product Type | Cable Gland | |
| Thread Size | 15 mm | |
| Maximum Cable Diameter | 16mm | |
| Minimum Cable Diameter | 7mm | |
| Material | Brass | |
| Series | E1EX | |
| IP Rating | IP65, IP66, IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | ATEX, IECEx | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 160°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Product Type Cable Gland | ||
Thread Size 15 mm | ||
Maximum Cable Diameter 16mm | ||
Minimum Cable Diameter 7mm | ||
Material Brass | ||
Series E1EX | ||
IP Rating IP65, IP66, IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification ATEX, IECEx | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 160°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash gland provides essential connectivity for indoor and outdoor installations in hazardous areas. Its innovative design ensures secure sealing and effective bonding for steel and aluminium armoured cables.
Designed for use in Group II, III, Zone 1, 2, 20, 21, and 22 hazardous areas
Incorporates a patented disconnect system for easy inspection post-assembly
Built with a Variable Deluge Seal for superior moisture resistance
Manufactured from high-quality brass
Features a rotating captive cone that aids in cable armour clamping
Related links
- Moflash E1EX Series Brass Cable Gland 14 mm min. IP65 IP68
- Moflash E1EX Series Brass Cable Gland 3 mm min. IP65 IP68
- Moflash E1EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
- Moflash E1EX Series Brass Nickel Plated Brass Cable Gland 14.5 mm min. IP68, IP66
- Moflash E1EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 15 mm min. IP65 IP68
