HARTING Han EMC Series Silver Metal Cable Gland, M25 Thread, 9 mm min., 13 mm max., IP68
- RS Stock No.:
- 746-614
- Mfr. Part No.:
- 19620005092
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR1,044.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,044.07 | MYR104.407 |
*price indicative
- RS Stock No.:
- 746-614
- Mfr. Part No.:
- 19620005092
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 13mm | |
| Minimum Cable Diameter | 9mm | |
| Material | Metal | |
| Colour | Silver | |
| Series | Han EMC | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 13mm | ||
Minimum Cable Diameter 9mm | ||
Material Metal | ||
Colour Silver | ||
Series Han EMC | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Cable Gland is designed for secure cable management in demanding environments, providing effective shielding and protection against dust and water ingress. Its robust metal construction ensures durability and reliability in various applications.
Features & Benefits
Cable gland provides secure cable entry and exit, enhancing system integrity
EMC version ensures effective electromagnetic compatibility, reducing interference
M25 thread size allows compatibility with standard fittings for easy installation
Clamping range of 9 to 13 mm accommodates various cable sizes for flexibility
Shielding diameter of 4.8 to 8 mm supports a range of cable types for versatility
Metal material offers superior strength and resistance to environmental factors
IP68 rating guarantees protection against dust and water ingress for reliability
Maximum operating temperature of 130 °C ensures performance in high-heat environments
Minimum operating temperature of -40 °C allows use in extreme cold conditions
Compliance with China RoHS 50 and other standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
Is this product suitable for harsh environments?
Yes, it has an IP68 rating for protection against dust and water.
Related links
- HARTING Han EMC Series Silver Metal Cable Gland 6.5 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 4 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 20 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 17 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 11.5 mm min. IP68
- HARTING EMC Series Metallic Metal Cable Gland 9 mm min. IP68
- HARTING Han CGM-M Series Metallic Metal Cable Gland 9 mm min. IP68
- HARTING Han HPR EasyCon Series Silver Brass Cable Gland 9 mm min. IP65, IP68
