HARTING Han EMC Series Silver Metal Cable Gland, M25 Thread, 6.5 mm min., 9.5 mm max., IP68
- RS Stock No.:
- 746-243
- Mfr. Part No.:
- 19620005090
- Manufacturer:
- HARTING
N
This image is representative of the product range
Subtotal (1 bag of 10 units)*
MYR1,044.07
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,044.07 | MYR104.407 |
*price indicative
- RS Stock No.:
- 746-243
- Mfr. Part No.:
- 19620005090
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Thread Size | M25 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 9.5mm | |
| Minimum Cable Diameter | 6.5mm | |
| Material | Metal | |
| Colour | Silver | |
| Series | Han EMC | |
| IP Rating | IP68 | |
| Locknut Included | No | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Thread Size M25 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 9.5mm | ||
Minimum Cable Diameter 6.5mm | ||
Material Metal | ||
Colour Silver | ||
Series Han EMC | ||
IP Rating IP68 | ||
Locknut Included No | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The HARTING Cable Gland is designed for secure cable management in demanding environments, providing effective shielding and protection against dust and water ingress. Its robust metal construction ensures durability and reliability in various applications.
Features & Benefits
IP68 rating ensures protection against dust and water ingress
Clamping range of 6.5 to 9.5 mm accommodates various cable sizes
Maximum operating temperature of 130 °C allows for high-temperature applications
Minimum operating temperature of -40 °C ensures functionality in extreme conditions
EMC version provides effective electromagnetic shielding
Metal material enhances durability and resistance to mechanical stress
Wrench size of 22 facilitates easy installation
Compliant with China RoHS 50, ELV Status, and Reach SVHC standards
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in harsh environments requiring IP-rated protection
Is this cable gland suitable for outdoor use?
Yes, it has an IP68 rating, making it suitable for outdoor applications.
Related links
- HARTING Han EMC Series Grey Metal Cable Gland 6.5 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 9 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 4 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 20 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 17 mm min. IP68
- HARTING Han EMC Series Silver Metal Cable Gland 11.5 mm min. IP68
- Phoenix Contact RM Series Brass Nickel Plated Brass Cable Gland 6.5 mm min. IP68
- SIB SIB-TEC Series Silver Stainless Steel Cable Gland 4 mm min. IP68
