Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 18 mm min., 27 mm max., IP65

Subtotal (1 pack of 10 units)*

MYR1,370.70

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,370.70MYR137.07

*price indicative

RS Stock No.:
607-216
Mfr. Part No.:
1646201
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Cable Gland

Thread Size

M32

Maximum Cable Diameter

27mm

Minimum Cable Diameter

18mm

Material

Nickel Plated Brass

Colour

Silver

Series

HC-M-KV

IP Rating

IP65

Hazardous Area Certification

No

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
The Phoenix Contact Cable Gland is designed to ensure secure connections while providing exceptional protection against both mechanical stress and environmental factors. With a robust metal screw connection and innovative cable bend protection, it effectively secures the cable, safeguarding against potential damage during installation and operation. Ideal for a broad range of industrial applications, its IP65 degree of protection allows functionality in challenging environments. The product is engineered with an intricate understanding of user needs, combining high quality materials and meticulous design for optimal performance.

Offers high environmental protection making it suitable for harsh conditions

Constructed from nickel plated brass for superior corrosion resistance

Supports a wide range of cable diameters for versatile applications

Facilitates easy tightening with specified wrench sizes for ease of use

Environmentally compliant materials ensure adherence to strict regulations

Ideal for various industries enhancing reliability in operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy