Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland, M20 x 1.5 Thread, 6 mm min., 11 mm max., IP68
- RS Stock No.:
- 658-519
- Mfr. Part No.:
- 1645998
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
MYR1,657.40
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,657.40 | MYR66.296 |
*price indicative
- RS Stock No.:
- 658-519
- Mfr. Part No.:
- 1645998
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | M20 x 1.5 | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 6mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | HC-M-KV | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size M20 x 1.5 | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 6mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series HC-M-KV | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers a reliable solution for securing cable entries in various installations. Designed with a robust metal screw connection, it ensures a leak proof seal even under pressure, making it ideal for environments where durability is key. This product accommodates a wide cable diameter range, providing flexibility for various applications while maintaining a secure fit. With a thread length of 6 mm, it readily integrates into most setups, ensuring ease of installation and optimal performance. The cable gland not only meets high protection standards with its IP68 rating, safeguarding against dust and water ingress. Its thoughtful engineering reflects the commitment to quality, ensuring reliable operation in demanding conditions.
Metal screw connection ensures high durability and pressure resistance
Designed to provide a secure fit for varying cable diameters
Operates effectively in extreme temperature ranges
Includes a tightening torque specification for proper installation
Constructed from materials that support a wide range of industrial applications
Related links
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 27 mm min. IP68
- Phoenix Contact HC-M-KV Series Silver Nickel Plated Brass Cable Gland 18 mm min. IP65
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-INB Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68,
- Phoenix Contact G-INESR Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP69,
- Phoenix Contact G-INVEN Series Silver Brass Cable Gland 6 mm min. IP67, IP66
- Phoenix Contact Silver Nickel Plated Brass Cable Gland 6.5 mm min. IP66 IP67
