Weidmüller VP Series Metal Cable Gland, M12 Thread, IP66

This image is representative of the product range

Subtotal (1 pack of 100 units)*

MYR1,294.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,294.80MYR12.948

*price indicative

RS Stock No.:
600-456
Mfr. Part No.:
2066710000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Thread Size

M12

Product Type

Cable Gland

Material

Metal

Series

VP

IP Rating

IP66

Hazardous Area Certification

ATEX, IECEx

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy