Weidmüller VP Series Metal Cable Gland, M16 Thread, IP66
- RS Stock No.:
- 600-382
- Distrelec Article No.:
- 304-65-873
- Mfr. Part No.:
- 2066720000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Subtotal (1 pack of 100 units)*
MYR1,529.88
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR1,529.88 | MYR15.299 |
*price indicative
- RS Stock No.:
- 600-382
- Distrelec Article No.:
- 304-65-873
- Mfr. Part No.:
- 2066720000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Material | Metal | |
| Series | VP | |
| IP Rating | IP66 | |
| Hazardous Area Certification | ATEX, IECEx | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Material Metal | ||
Series VP | ||
IP Rating IP66 | ||
Hazardous Area Certification ATEX, IECEx | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
Related links
- Weidmüller VP Series Metal Cable Gland IP68
- Weidmüller VG Series Metal Cable Gland 5 mm min. IP66
- Weidmüller VG Series Metal Cable Gland 3 mm min. IP66, IP68
- Weidmüller VP Series Metal Cable Gland IP66
- Telemecanique Sensors OsiSense XC Series Metal Cable Gland, M16 Thread
- Alpha Wire FIT Wire Management Series Metallic Metal Cable Gland 5 mm min. IP68, IP66
- Weidmüller VP Series Metal Cable Gland IP68
- Phoenix Contact WP-G HF Series Black Polyamide 6 Cable Gland IP66
