Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland, PG13.5 Thread, 14 mm min., 10 mm max., IP68
- RS Stock No.:
- 521-931
- Mfr. Part No.:
- 1411183
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR624.55
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR624.55 | MYR62.455 |
*price indicative
- RS Stock No.:
- 521-931
- Mfr. Part No.:
- 1411183
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 14mm | |
| Material | Nickel Plated Brass | |
| Colour | Brass | |
| Series | 1411 | |
| IP Rating | IP68 | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | cUL E199260, cULus, DNV TAE00003WY, UL E199260 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 14mm | ||
Material Nickel Plated Brass | ||
Colour Brass | ||
Series 1411 | ||
IP Rating IP68 | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals cUL E199260, cULus, DNV TAE00003WY, UL E199260 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact cable gland designed for standard applications. It is made from nickel-plated brass and supports external cable diameters ranging from 10 mm to 14 mm. The gland does not provide shielding and features a 1/2 inch NPT connecting thread. It comes in silver and includes an O-ring.
Color Brass color
Material Compression ring PA 6
Seal material O-ring Perbunan
Seal material Cable seal CR
Material for screw connection Brass, nickel-plated
Related links
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.2 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 6.5 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 8 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 20.9 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 26.3 mm min. IP68
- Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland 15.9 mm min. IP66
- Phoenix Contact 1411 Series Silver 1/2 in NPT Thread 10 mm max. IP66
