Phoenix Contact 1411 Series Brass Nickel Plated Brass Cable Gland, PG9 Thread, 8 mm min., 4 mm max., IP68

Subtotal (1 pack of 10 units)*

MYR371.60

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR371.60MYR37.16

*price indicative

RS Stock No.:
519-697
Mfr. Part No.:
1411196
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Thread Size

PG9

Product Type

Cable Gland

Maximum Cable Diameter

4mm

Minimum Cable Diameter

8mm

Material

Nickel Plated Brass

Colour

Brass

Series

1411

IP Rating

IP68

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

DNV TAE00003WY

COO (Country of Origin):
TR
The Phoenix Contact cable gland designed for EMC applications. It is made from nickel-plated brass, suitable for external cable diameters ranging from 4 mm to 8 mm. The gland provides shielding, features a Pg9 connecting thread, and comes in silver with an O-ring.

Color Brass color

Material Compression ring PA 6

Seal material O-ring Perbunan

Seal material Cable seal CR

Material for screw connection Brass, nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy