HellermannTyton HG16-SCG Series Black Polyamide 66 Cable Gland, M16 Thread, 4.5 mm min., 10 mm max., IP66
- RS Stock No.:
- 433-465
- Mfr. Part No.:
- 166-21501
- Manufacturer:
- HellermannTyton
Subtotal (1 bag of 10 units)*
MYR1,962.51
FREE delivery for orders over RM 150.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | MYR1,962.51 | MYR196.251 |
*price indicative
- RS Stock No.:
- 433-465
- Mfr. Part No.:
- 166-21501
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Gland | |
| Thread Size | M16 | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Series | HG16-SCG | |
| IP Rating | IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Temperature | -50°C | |
| Standards/Approvals | EN IEC 61386, UL 94 HB, UL 94V-0, UL 94V-2 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Gland | ||
Thread Size M16 | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Polyamide 66 | ||
Colour Black | ||
Series HG16-SCG | ||
IP Rating IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Temperature -50°C | ||
Standards/Approvals EN IEC 61386, UL 94 HB, UL 94V-0, UL 94V-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The HellermannTyton Straight cable gland fitting with IP66 rating, diameter 16mm, M16, black. Highly resistant to solvents and oils. Free of halogen, sulfur, and phosphorus.
Provides strain relief
Seals cable at IP68 and IP69k
High pull-off strength
Related links
- Phoenix Contact G-ESIS Series Black Polyamide Cable Gland 4.5 mm min. IP66, IP68
- WISKA EMSKV Series Silver Polyamide Cable Gland 4.5 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 4.5 mm min. IP68
- WISKA ESSVG Series Silver Polyamide Cable Gland 4.5 mm min. IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 4.5 mm min. IP68, IP69
- WISKA ESVG Series Black Polyamide Cable Gland 4.5 mm min. IP68
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 4.5 mm min. IP68, IP69
- WISKA ESVG Series Grey Polyamide Cable Gland 4.5 mm min. IP68
