WISKA ESVG Series Grey Polyamide Cable Gland, M16 Thread, 4.5 mm min., 10 mm max., IP68
- RS Stock No.:
- 577-426
- Distrelec Article No.:
- 301-58-342
- Mfr. Part No.:
- ESVG 16 GREY
- Manufacturer:
- WISKA
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save MYR36.20
View bulk pricing optionsSubtotal (1 unit)*
MYR45.21
FREE delivery for orders over RM 150.00
In Stock
- 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR45.21 | - |
| 10 - 24 | MYR41.59 | MYR36.20 |
| 25 + | MYR36.64 | MYR214.25 |
*price indicative
- RS Stock No.:
- 577-426
- Distrelec Article No.:
- 301-58-342
- Mfr. Part No.:
- ESVG 16 GREY
- Manufacturer:
- WISKA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WISKA | |
| Thread Size | M16 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 10mm | |
| Minimum Cable Diameter | 4.5mm | |
| Material | Polyamide | |
| Colour | Grey | |
| Series | ESVG | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 100°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WISKA | ||
Thread Size M16 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 10mm | ||
Minimum Cable Diameter 4.5mm | ||
Material Polyamide | ||
Colour Grey | ||
Series ESVG | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 100°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Related links
- WISKA ESVG Series Black Polyamide Cable Gland 4.5 mm min. IP68
- WISKA ESVG Series Grey Polyamide Cable Gland 16 mm min. IP68
- WISKA EMSKV Series Silver Polyamide Cable Gland 4.5 mm min. IP68
- WISKA ESSVG Series Silver Polyamide Cable Gland 4.5 mm min. IP68
- Eaton xEffect Series Grey Polyamide Cable Gland 4.5 mm min. IP68
- Phoenix Contact G-INS Series Light Grey Polyamide Cable Gland 4.5 mm min. IP68, IP69
- Siemens Nickel Plated Brass Cable Gland 4.5 mm min. IP68
- Phoenix Contact G-INB Series Black Polyamide Cable Gland 4.5 mm min. IP68, IP69
