Icotek KEL Series Black, Grey Polyamide Cable Gland Kit, PG13.5 Thread, 35 mm max., IP54
- RS Stock No.:
- 361-828
- Distrelec Article No.:
- 155-19-759
- Mfr. Part No.:
- KEL 16/5
- Manufacturer:
- Icotek
Get a bulk buy discount
Add 10 more to save MYR99.80
View bulk pricing optionsSubtotal (1 unit)*
MYR124.98
FREE delivery for orders over RM 150.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | MYR124.98 | - |
| 10 + | MYR115.00 | MYR99.80 |
*price indicative
- RS Stock No.:
- 361-828
- Distrelec Article No.:
- 155-19-759
- Mfr. Part No.:
- KEL 16/5
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Product Type | Cable Gland Kit | |
| Thread Size | PG13.5 | |
| Maximum Cable Diameter | 35mm | |
| Material | Polyamide | |
| Colour | Black, Grey | |
| Series | KEL | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Maximum Operating Temperature | 140°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 60529, EN 62444, UL 50E, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Product Type Cable Gland Kit | ||
Thread Size PG13.5 | ||
Maximum Cable Diameter 35mm | ||
Material Polyamide | ||
Colour Black, Grey | ||
Series KEL | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Maximum Operating Temperature 140°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 60529, EN 62444, UL 50E, UL 94V-0 | ||
- COO (Country of Origin):
- DE
The Icotek classic KEL is a centrally split cable entry system for routing cables with connectors, providing an IP54 and up to UL Type 12 rating. The slit KT grommet matching the cable diameter is placed around the cable and inserted into the cable entry frame. The split cable entry frames KEL match exactly the cut-out dimensions of 10-, 16- and 24-pin standard industrial connectors. Either a cut-out of 36 mm or 46 mm in height can be chosen depending on the cables being routed. The size KEL-B matches the cut-out dimensions of 46 x 46 mm measuring instruments.
Warranty on pre-terminated cables remains
Retrofits and repairs and maintenance can be done much more easily and quickly
High cable density and wide variety of grommets
Strain relief according to EN 62444
High stability and vibration resistant
Space-saving shape
Greatly increased cable density when using double or quadruple grommets
Related links
- Icotek KEL Series Grey Elastomer Cable Gland Kit 15 mm max., IP54
- Icotek KEL Series Grey Elastomer Cable Gland Kit 3.2 mm min. IP54
- Icotek KEL Series Grey Polyamide Cable Gland Kit 1 mm min. IP66
- Icotek KEL Series Grey Polycarbonate Cable Gland Kit 17 mm max., IP54
- Icotek KEL Series Grey PG13.5 Thread 35 mm max., IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP68, IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
- Icotek KEL Series Grey Elastomer Cable Gland Kit 1.5 mm min. IP66
