Icotek KEL Series Grey Elastomer Cable Gland Kit, PG13.5 Thread, 15 mm max., IP54

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR43.49

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR43.49-
10 +MYR39.998%

*price indicative

RS Stock No.:
361-824
Distrelec Article No.:
155-19-530
Mfr. Part No.:
KEL-QTA 32 B
Manufacturer:
Icotek
Find similar products by selecting one or more attributes.
Select all

Brand

Icotek

Product Type

Cable Gland Kit

Thread Size

PG13.5

Maximum Cable Diameter

15mm

Material

Elastomer

Colour

Grey

Series

KEL

IP Rating

IP54

Hazardous Area Certification

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Standards/Approvals

EN 60529, UL 94V-0

COO (Country of Origin):
DE
The Icotek Split, pluggable cable entry plates (IP54) for routing pre-terminated and standard cables utilizing split QT grommets or membranes. Suitable for cut-outs for 10- and 24-pin industrial connectors. The compact size KEL-QTA-B is suitable for cut-outs 45.5 x 45.5 mm. The round versions of the KEL QTA are suitable for cut-outs 32/50 mm in diameter. The KEL-QTA easily routes pre-terminated cables, multi-conductors, hoses or conduits without using any tools for assembly.

Quick assembly without tools

High cable density

Routing of cables with and without connectors

Available for a large range of cut-out sizes

Suitable for metric cut-outs

Greatly increased cable density when using double or quadruple grommets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy