Legrand 098022 Series Grey Plastic Cable Gland, PG11 Thread, 34 mm min., 44 mm max., IP68
- RS Stock No.:
- 333-988
- Mfr. Part No.:
- 098022
- Manufacturer:
- Legrand
Subtotal (1 box of 25 units)*
MYR474.49
FREE delivery for orders over RM 150.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR474.49 | MYR18.98 |
*price indicative
- RS Stock No.:
- 333-988
- Mfr. Part No.:
- 098022
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Gland | |
| Thread Size | PG11 | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Plastic | |
| Colour | Grey | |
| Series | 098022 | |
| IP Rating | IP68 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 62444 | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Gland | ||
Thread Size PG11 | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Plastic | ||
Colour Grey | ||
Series 098022 | ||
IP Rating IP68 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 62444 | ||
Non Compliant
- COO (Country of Origin):
- IT
The Legrand plastic cable gland with an IP 68 rating and PG 11 specification has a clamping capacity for cables with diameters ranging from 6 to 10 mm. It is supplied with a surface seal and a locking nut mounted, conforming to the EN 62 444 standard. The locking part consists of flexible blades that exert strong pressure on the cable, providing excellent tensile strength.
Material Plastic
Material quality Polyamide
Surface protection Untreated
Halogen free
Related links
- Legrand Grey Plastic Cable Gland 34 mm min. IP68
- RS PRO Metric Thread Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- ABB Glands Series Black Nylon Cable Gland 34 mm min., 44 mm max.
- RS PRO Black Polyamide 66 Cable Gland 34 mm min. IP68
- Rittal SZ Series Grey Brass Cable Gland 34 mm min. IP68
- Phoenix Contact G-INS Series Grey Polyamide Cable Gland 34 mm min. IP67, IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 34 mm min. IP68
