ABB Glands Series Black Nylon Cable Gland, M63 Thread, 34 mm min., 44 mm max.
- RS Stock No.:
- 266-4515
- Mfr. Part No.:
- 7TCA297180R0016
- Manufacturer:
- ABB
Subtotal (1 pack of 5 units)*
MYR8,551.64
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | MYR1,710.328 | MYR8,551.64 |
*price indicative
- RS Stock No.:
- 266-4515
- Mfr. Part No.:
- 7TCA297180R0016
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Cable Gland | |
| Thread Size | M63 | |
| Maximum Cable Diameter | 44mm | |
| Minimum Cable Diameter | 34mm | |
| Material | Nylon | |
| Colour | Black | |
| Series | Glands | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Cable Gland | ||
Thread Size M63 | ||
Maximum Cable Diameter 44mm | ||
Minimum Cable Diameter 34mm | ||
Material Nylon | ||
Colour Black | ||
Series Glands | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The ABB single compression cable gland has M63 metric thread. It is used to provide secure cable connections through knockouts and threaded entries.
Nylon material
Related links
- RS PRO Black Polyamide 66 Cable Gland 34 mm min. IP68
- Rittal SZ Series Grey Brass Cable Gland 34 mm min. IP68
- Rittal SZ Series Metallic Brass Cable Gland 34 mm min. IP68, IP69K
- Legrand Grey Plastic Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Grey Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Red Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series White Polyamide 66 Cable Gland 34 mm min. IP68
- HellermannTyton NGM Series Black Polyamide 66 Cable Gland 34 mm min. IP68