SIB Black Polyamide Cable Gland Locknut, M50 Thread

Subtotal (1 box of 10 units)*

MYR36.64

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +MYR36.64MYR3.664

*price indicative

RS Stock No.:
270-5237
Mfr. Part No.:
H4350110
Manufacturer:
SIB
Find similar products by selecting one or more attributes.
Select all

Brand

SIB

Product Type

Cable Gland Locknut

Material

Polyamide

Thread Size

M50

Colour

Black

Minimum Operating Temperature

-30°C

Standards/Approvals

DIN 7168

COO (Country of Origin):
FR
The SIB lock nuts is a cable gland comes under category of cable glands and accessories. Fitting body is made up of polyamide 6 25% glass fibre reinforced.

Thickness is 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy