SIB Black Polyamide Cable Gland Locknut, M40 Thread
- RS Stock No.:
- 270-5236
- Mfr. Part No.:
- H4340110
- Manufacturer:
- SIB
Subtotal (1 box of 20 units)*
MYR49.34
FREE delivery for orders over RM 150.00
In Stock
- Plus 26 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | MYR49.34 | MYR2.467 |
*price indicative
- RS Stock No.:
- 270-5236
- Mfr. Part No.:
- H4340110
- Manufacturer:
- SIB
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SIB | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M40 | |
| Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | DIN 7168 | |
| Select all | ||
|---|---|---|
Brand SIB | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M40 | ||
Colour Black | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals DIN 7168 | ||
- COO (Country of Origin):
- FR
The SIB lock nuts is a cable gland comes under category of cable glands and accessories. Fitting body is made up of polyamide 6 25% glass fibre reinforced.
Thickness is 50 mm
Related links
- Phoenix Contact Black Polyamide Cable Gland Locknut, M40 Thread
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M40 Thread
- RS PRO Black Polyamide 6 Cable Gland Locknut, M40 Thread
- Fibox Polyamide Cable Gland Locknut, M40 Thread
- Phoenix Contact Grey M40 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M40 Thread
- Lapp Light Grey Polyamide Cable Gland Locknut IP68
- SIB Nickel Nickel Plated Brass Cable Gland Locknut, M40 Thread
