Eaton Plastic Cable Gland Locknut, M18 Thread
- RS Stock No.:
- 244-811
- Mfr. Part No.:
- 136192 E57KNC18
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
MYR154.10
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR154.10 | MYR77.05 |
*price indicative
- RS Stock No.:
- 244-811
- Mfr. Part No.:
- 136192 E57KNC18
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cable Gland Locknut | |
| Material | Plastic | |
| Thread Size | M18 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Series | E57 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cable Gland Locknut | ||
Material Plastic | ||
Thread Size M18 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Series E57 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton spare nut is part of The Eaton Moeller series E57, designed to enhance the performance and reliability of your M18 sensors. Crafted from insulated material, it ensures superior protection against potential electrical hazards. With its robust construction, this accessory promises not only optimal functionality but also longevity in diverse industrial applications. Ideal for professionals seeking dependable components, the spare nut seamlessly integrates into existing setups, providing a simple yet effective solution to maintain sensor operations. Experience peace of mind knowing that you are equipped with a quality accessory from a trusted name in electrical products.
Designed specifically for M18 sensors for precise compatibility
Made from high-quality insulated material to prevent electrical mishaps
Offers a simple installation process, enabling quick replacements
Durable structure ensures longevity and consistent performance in demanding conditions
Part of a reputable product range, exemplifying reliability and innovation
Related links
- Eaton Grey Stainless Steel Cable Gland Locknut, M18 Thread
- Legrand Black Plastic Cable Gland Locknut, M16 Thread
- Legrand Black Plastic Cable Gland Locknut, M20 Thread
- Legrand Black Plastic Cable Gland Locknut
- Eaton Grey Steel Cable Gland Locknut, M12 Thread
- Eaton Grey Steel Cable Gland Locknut, M8 Thread
- Eaton Grey Stainless Steel Cable Gland Locknut, M30 Thread
- Molex Cable Gland Locknut, PG11 Thread
