Eaton Grey Steel Cable Gland Locknut, M8 Thread
- RS Stock No.:
- 244-052
- Mfr. Part No.:
- 136194 E57KNM8
- Manufacturer:
- Eaton
Subtotal (1 pack of 2 units)*
MYR38.45
FREE delivery for orders over RM 150.00
In Stock
- 13 unit(s) ready to ship from another location
- Plus 38 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR38.45 | MYR19.225 |
*price indicative
- RS Stock No.:
- 244-052
- Mfr. Part No.:
- 136194 E57KNM8
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Material | Steel | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M8 | |
| Colour | Grey | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | E57 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Material Steel | ||
Product Type Cable Gland Locknut | ||
Thread Size M8 | ||
Colour Grey | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series E57 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series E57 Spare Nut is an essential accessory designed to enhance the performance and longevity of M8 sensors. Engineered for precision and reliability, this spare nut is crafted from high-quality metal, ensuring durability under varying operational conditions. The compact dimensions of the product facilitate easy installation, providing a seamless fit for your sensor applications. With its robust construction, this accessory not only meets industry standards but also guarantees compatibility within The Eaton ecosystem. The Eaton Moeller E57 series is renowned for its commitment to quality, making this spare nut an ideal choice for professionals seeking to maintain operational excellence in their equipment.
Manufactured from premium-grade metal for enhanced strength
Designed specifically for M8 sensors within the Eaton Moeller series
Compact dimensions allow for hassle-free installation
Optimised for use in demanding industrial environments
Contributes to the longevity and reliability of sensor operations
Related links
- Eaton Grey Steel Cable Gland Locknut, M12 Thread
- Capri Grey 316L Stainless Steel M8 Thread
- Eaton Grey Stainless Steel Cable Gland Locknut, M30 Thread
- Lapp Grey Brass Cable Gland Locknut, M8 Thread
- SES Sterling Nickel Plated Brass Cable Gland Locknut, M8 Thread
- Eaton Grey Stainless Steel Cable Gland Locknut, M18 Thread
- SIB 316 Stainless Steel Cable Gland Locknut, M63 Thread
- Lapp Silver Stainless Steel Cable Gland Locknut IP68
