STEGO 12110.0-00 Series LED LED Lamp, 240V ac, 500 mm Length, 11 W, 6500K
- RS Stock No.:
- 194-7709
- Mfr. Part No.:
- 12110.0-00
- Manufacturer:
- STEGO
Subtotal (1 unit)*
MYR1,041.45
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,041.45 |
*price indicative
- RS Stock No.:
- 194-7709
- Mfr. Part No.:
- 12110.0-00
- Manufacturer:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Product Type | Cabinet Light | |
| Lamp Type | LED | |
| Sub Type | LED Lamp | |
| Luminous Flux | 1080lm | |
| Voltage | 240V ac | |
| Housing Material | Plastic | |
| Length | 500mm | |
| Power | 11W | |
| IP Rating | IP20 | |
| Colour Temperature | 6500K | |
| Lifespan | 60000h | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 44mm | |
| Standards/Approvals | VDE and UL submitted | |
| Diameter | 44mm | |
| Colour | White | |
| Width | 100mm | |
| Lamp Supplied | Yes | |
| Series | 12110.0-00 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Cabinet Light | ||
Lamp Type LED | ||
Sub Type LED Lamp | ||
Luminous Flux 1080lm | ||
Voltage 240V ac | ||
Housing Material Plastic | ||
Length 500mm | ||
Power 11W | ||
IP Rating IP20 | ||
Colour Temperature 6500K | ||
Lifespan 60000h | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 40°C | ||
Depth 44mm | ||
Standards/Approvals VDE and UL submitted | ||
Diameter 44mm | ||
Colour White | ||
Width 100mm | ||
Lamp Supplied Yes | ||
Series 12110.0-00 | ||
- COO (Country of Origin):
- DE
Available in two versions with sizes from 400 to 700 mm, it provides more than 1,000 Lm / 1,700 Lm at a moderate power consumption of 11 W / 16 W. Its translucent and thus glare-free rotatable light tube is equipped with bright mid-power LEDs. With a beam angle of 120° these enable homogeneous illumination within control cabinets and enclosures. Specially selected LEDs provide for a long service life of 60,000 hours, which make the Varioline virtually maintenance-free. Emits tried-and-tested 6,500 K coloured daylight, so users benefit from natural vision conditions and confusion-free colour rendition. The LED Varioline also features versatile switching options. On-off switch, motion detector or connection for an external door contact switch allow for adaption to the requirements of each individual application. Screw or magnet fixing are available as mounting options and offer flexible and vibration-proof installation. Daisy chaining makes it easy to configure more extensive lighting situations. Up to eight lamps can be connected serially.
Related links
- STEGO 12110.0-30 Series LED LED Lamp 500 mm Length 6500K
- STEGO 12111.0-00 Series LED LED Lamp 500 mm Length 6500K
- STEGO 12100.0-00 Series LED LED Lamp 500 mm Length 6500K
- STEGO 12107.0-30 Series LED LED Lamp 500 mm Length 6500K
- STEGO 02120.0-00 Series LED LED Lamp 400 mm Length 6500K
- STEGO 2.100.000 Series LED LED Lamp 400 mm Length 6500K
- STEGO 02200.0-00 Series LED LED Lamp 600 mm Length 6500K
- STEGO 02220.0-00 Series LED LED Lamp 600 mm Length 6500K
