STEGO 12100.0-00 Series LED LED Lamp, 240V ac, 500 mm Length, 11 W, 6500K

Subtotal (1 unit)*

MYR794.23

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR794.23

*price indicative

RS Stock No.:
194-7698
Mfr. Part No.:
12100.0-00
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Lamp Type

LED

Product Type

Cabinet Light

Sub Type

LED Lamp

Luminous Flux

1080lm

Housing Material

Plastic

Voltage

240V ac

Length

500mm

Power

11W

IP Rating

IP20

Colour Temperature

6500K

Lifespan

60000h

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

40°C

Depth

44mm

Diameter

44mm

Standards/Approvals

VDE submitted, UL submitted

Width

100mm

Colour

White

Series

12100.0-00

Lamp Supplied

Yes

COO (Country of Origin):
DE
Available in two versions with sizes from 400 to 700 mm, it provides more than 1,000 Lm / 1,700 Lm at a moderate power consumption of 11 W / 16 W. Its translucent and thus glare-free rotatable light tube is equipped with bright mid-power LEDs. With a beam angle of 120° these enable homogeneous illumination within control cabinets and enclosures. Specially selected LEDs provide for a long service life of 60,000 hours, which make the Varioline virtually maintenance-free. Emits tried-and-tested 6,500 K coloured daylight, so users benefit from natural vision conditions and confusion-free colour rendition. The LED Varioline also features versatile switching options. On-off switch, motion detector or connection for an external door contact switch allow for adaption to the requirements of each individual application. Screw or magnet fixing are available as mounting options and offer flexible and vibration-proof installation. Daisy chaining makes it easy to configure more extensive lighting situations. Up to eight lamps can be connected serially.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy