ABB PS3 PS 3 Phase Busbar, 400 V
- RS Stock No.:
- 231-9642
- Mfr. Part No.:
- 2CDL230001R1612 PS3/12/16
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
MYR172.46
FREE delivery for orders over RM 150.00
In Stock
- Plus 16 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | MYR172.46 |
*price indicative
- RS Stock No.:
- 231-9642
- Mfr. Part No.:
- 2CDL230001R1612 PS3/12/16
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Rated Operational Voltage | 400 V | |
| Product Type | Busbar | |
| Range | PS3 | |
| Electrical Phase | 3 | |
| Standards/Approvals | IEC/EN 60947-1 | |
| Series | PS | |
| Current Rating | 80A | |
| Colour | Light Grey | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Rated Operational Voltage 400 V | ||
Product Type Busbar | ||
Range PS3 | ||
Electrical Phase 3 | ||
Standards/Approvals IEC/EN 60947-1 | ||
Series PS | ||
Current Rating 80A | ||
Colour Light Grey | ||
- COO (Country of Origin):
- DE
ABB Series PS Busbar, Rated Operational Voltage 400 V, 3 Phase - 2CDL230001R1612 PS3/12/16
This reliable busbar is available with a rated operational voltage of 400V. It offers a seamless solution for electrical distribution needs with its high-quality design and performance.
Features & Benefits
• Designed for 3-phase electrical systems
• Suitable for 1-pole or 3-pole devices
• Features a light grey colour (RAL 7035) for easy identification
• Can be mounted in position 3 for convenient installation
Applications
• Ideal for use in residential, commercial, and industrial electrical systems
• Can be used for integration with residual current circuit breakers and other protective devices
• Suited for installations requiring a rated cross-section of 16mm²
Will it work with my 3-phase electrical system?
Yes, it is specifically designed for 3-phase installations, ensuring compatibility and optimal performance.
Can it be used with other ABB products?
Yes, it is suitable for integration with various ABB devices such as residual current circuit breakers.
Is the busbar environmentally friendly?
Yes, it adheres to EU environmental directives, making it a sustainable choice for your electrical needs.
What colour is the busbar?
The busbar comes in a light grey colour (RAL 7035) for easy identification in electrical panels.
How heavy is the busbar?
The product weighs 0.121 kg, making it lightweight and easy to handle during installation.
Related links
- ABB PS3 PS 3 Phase Busbar 16 mm Pitch
- ABB PS3 PS 3 Phase Busbar, 400 V
- ABB PS3 PS 3 Phase Busbar 17.5 mm Pitch
- ABB PS3 PS 3 Phase Busbar, 690 V ac/dc
- ABB Busbars & DIN-Rail Accessories PS 3 Phase Busbar, 400 V
- ABB PS2 PS 2 Phase Busbar, 400 V
- ABB PS4 PS 4 Phase Busbar 17.5 mm Pitch
- ABB Busbars & DIN-Rail Accessories PS 4 Phase Busbar, 400 V