ABB PS2 PS 2 Phase Busbar, 400 V

Subtotal (1 box of 1 unit)*

MYR125.28

Add to Basket
Select or type quantity
In Stock
  • 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR125.28

*price indicative

RS Stock No.:
231-9636
Mfr. Part No.:
2CDL220001R1612 PS2/12/16
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Rated Operational Voltage

400 V

Range

PS2

Electrical Phase

2

Standards/Approvals

IEC/EN 60947-1

Series

PS

Colour

Grey

COO (Country of Origin):
DE

ABB Series PS Busbar, 400V Rated Operational Voltage, 2-Phase - 2CDL220001R1612 PS2/12/16


This busbar plays a vital role in electrical systems, ensuring effective power distribution across multiple applications. Designed for strong performance, it provides reliable connectivity in two-phase busbar systems, operating at a rated operational voltage of 400V. Its significance is noted particularly in the industrial and automation sectors, where ensuring dependable electrical connections is crucial.

Features & Benefits


• Compatible with a variety of electrical busbar systems

• High-capacity solutions suitable for industrial environments

• Adheres to rigorous installation standards for effective integration

• Built for durability, ensuring extended usability across different settings

Applications


• Suitable for power distribution networks requiring a two-phase connection

• Employed in high-capacity installations for enhanced performance

What considerations should be made for installation?


Installation must follow specified guidelines to achieve optimal performance and safety, including securing all connections and complying with local regulations.

Is maintenance required for optimal performance?


Regular inspections are recommended to check the security of connections and maintain the effectiveness of the busbar, thereby extending its service life.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy