ABB Busbars & DIN-Rail Accessories PS 3 Phase Busbar, 400 V

Subtotal (1 box of 1 unit)*

MYR530.46

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +MYR530.46

*price indicative

RS Stock No.:
231-9641
Mfr. Part No.:
2CDL230001R1060 PS3/60
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Busbar

Rated Operational Voltage

400 V

Range

Busbars & DIN-Rail Accessories

Electrical Phase

3

Standards/Approvals

IEC/EN 60947-1

Series

PS

Colour

Grey

The ABB 3-phase Busbar has 60 pins suitable for S200, F200, DDA200 series.

Light grey colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy