Schneider Electric Multi9 102 Busbar, 480 V ac, 18 mm Pitch
- RS Stock No.:
- 871-274
- Mfr. Part No.:
- 10286
- Manufacturer:
- Schneider Electric
N
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
MYR537.13
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR537.13 | - |
| 5 + | MYR521.03 | 2% |
*price indicative
- RS Stock No.:
- 871-274
- Mfr. Part No.:
- 10286
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 480 V ac | |
| Product Type | Busbar | |
| Range | Multi9 | |
| Number of Poles | 2 | |
| For Use With | Multi9 C60SP | |
| Standards/Approvals | UL | |
| Pitch | 18mm | |
| Series | 102 | |
| Current Rating | 100A | |
| Colour | Grey | |
| Number of Modules | 12 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 480 V ac | ||
Product Type Busbar | ||
Range Multi9 | ||
Number of Poles 2 | ||
For Use With Multi9 C60SP | ||
Standards/Approvals UL | ||
Pitch 18mm | ||
Series 102 | ||
Current Rating 100A | ||
Colour Grey | ||
Number of Modules 12 | ||
- COO (Country of Origin):
- DE
The Schneider Electric busbar is designed for horizontal installation. It facilitates efficient electrical connections in various setups, providing stability and reliability in operation.
Compatible with Multi9 C60SP series for seamless integration
Isolated design ensures safe electrical usage with a current rating of 100 A at 40°C
Constructed from Durable materials featuring a 67% recycling potential
Meets UL 1077, CSA C22.2 No 235 and EN/IEC 61439-1 standards
Related links
- Schneider Electric Multi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Acti9 Acti9 Busbar 18 mm Pitch
