Schneider Electric Insulated Acti9 1 Phase Busbar, 500 V ac, 18 mm Pitch
- RS Stock No.:
- 865-637
- Mfr. Part No.:
- A9XPH324W
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR389.79
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR389.79 |
| 5 + | MYR378.12 |
*price indicative
- RS Stock No.:
- 865-637
- Mfr. Part No.:
- A9XPH324W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 500 V ac | |
| Material | Insulated | |
| Range | Acti9 | |
| Electrical Phase | 1 | |
| Number of Poles | 1 | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-2 | |
| Current Rating | 100A | |
| Pitch | 18mm | |
| Product Condition | Repacked | |
| Number of Modules | 24 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 500 V ac | ||
Material Insulated | ||
Range Acti9 | ||
Electrical Phase 1 | ||
Number of Poles 1 | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-2 | ||
Current Rating 100A | ||
Pitch 18mm | ||
Product Condition Repacked | ||
Number of Modules 24 | ||
Colour White | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar is designed for efficient electrical distribution, accommodating three phases within a Compact 24-module design that optimises space while ensuring reliable connectivity.
Rated operational current of 100 A at 40 °C enhances performance under load
Features a 415 V AC rated operational voltage for robust electrical specifications
Insulated design ensures safety and reliability during operation
Includes modular compatibility with Acti9 and Multi9 ranges for versatile integration
1
26
44
70
Related links
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder 18 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 iC60 1 Phase Busbar 18 mm Pitch
- Eaton Insulated Eaton Moeller xPole Eaton Moeller 1 Phase Busbar, 500 V
- Schneider Electric Acti9 Acti9 3 Phase Busbar 18 mm Pitch
