Schneider Electric Insulated Acti9 1 Phase Busbar, 400 V ac, 9 mm Pitch
- RS Stock No.:
- 865-624
- Mfr. Part No.:
- A9XPA748W
- Manufacturer:
- Schneider Electric
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR1,208.36
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR1,208.36 |
| 5 + | MYR1,172.10 |
*price indicative
- RS Stock No.:
- 865-624
- Mfr. Part No.:
- A9XPA748W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 400 V ac | |
| Range | Acti9 | |
| Material | Insulated | |
| Electrical Phase | 1 | |
| Number of Poles | 3+N | |
| For Use With | Acti9 C40 Vigi | |
| Standards/Approvals | IEC 61439-1 | |
| Product Condition | Repacked | |
| Current Rating | 80A | |
| Pitch | 9mm | |
| Colour | White | |
| Number of Modules | 48 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 400 V ac | ||
Range Acti9 | ||
Material Insulated | ||
Electrical Phase 1 | ||
Number of Poles 3+N | ||
For Use With Acti9 C40 Vigi | ||
Standards/Approvals IEC 61439-1 | ||
Product Condition Repacked | ||
Current Rating 80A | ||
Pitch 9mm | ||
Colour White | ||
Number of Modules 48 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Comb busbar is designed for efficient electrical distribution, facilitating seamless connectivity within modular systems in various configurations while ensuring reliable performance under specified conditions.
Rated operational current of 80 A at 40 °C ensures reliable performance
Horizontal mounting allows for flexible installation in various applications
Insulated design enhances safety and compliance with IEC standards
Cuttable feature enables tailored lengths for specific installations
1
27
38
65
Related links
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Copper Easy9 Easy9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Resi9 R9PXH208 Busbar 9 mm Pitch
