Schneider Electric Trunking Unit, KSA40 Series
- RS Stock No.:
- 244-989
- Mfr. Part No.:
- KSA400CM4AF
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR9,192.71
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 August 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
---|---|
1 + | MYR9,192.71 |
*price indicative
- RS Stock No.:
- 244-989
- Mfr. Part No.:
- KSA400CM4AF
- Manufacturer:
- Schneider Electric
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schneider Electric | |
Series | KSA40 | |
Accessory Type | Trunking Unit | |
Width | 54mm | |
Height | 146mm | |
Select all | ||
---|---|---|
Brand Schneider Electric | ||
Series KSA40 | ||
Accessory Type Trunking Unit | ||
Width 54mm | ||
Height 146mm | ||
Related links
- Schneider Electric Feed Unit, KSA40 Series
- Schneider Electric Trunking Unit, KSA80 Series
- Schneider Electric Trunking Unit, KSC25 Series
- Schneider Electric Trunking Unit, KTA25 Series
- Schneider Electric Trunking Unit, KSA63 Series
- Schneider Electric Trunking Unit, KSC40 Series
- Schneider Electric Trunking Unit, KSC63 Series
- Schneider Electric Flexible Elbow Busbar Trunking 400A, KSA40 Series