Schneider Electric Trunking Unit, KSC25 Series
- RS Stock No.:
- 244-993
- Mfr. Part No.:
- KSC250EV4203
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR9,052.88
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 06 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,052.88 |
*price indicative
- RS Stock No.:
- 244-993
- Mfr. Part No.:
- KSC250EV4203
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | KSC25 | |
| Product Type | Busbar Trunking Joint | |
| Accessory Type | Trunking Unit | |
| Width | 54mm | |
| Height | 146mm | |
| RAL Code | RAL 9001 | |
| Material | Metal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series KSC25 | ||
Product Type Busbar Trunking Joint | ||
Accessory Type Trunking Unit | ||
Width 54mm | ||
Height 146mm | ||
RAL Code RAL 9001 | ||
Material Metal | ||
- COO (Country of Origin):
- FR
The Schneider Electric Busbar Trunking is designed for vertical distribution and is compatible with Canalis KSC busbar trunking systems rated between 160 and 250 A. Made from copper conductors. This unit features 3 tap-off outlets, providing flexible connectivity options. With a rated operational current of 250 A at 35 °C and an IP degree of protection rated at IP55, it conforms to IEC 60529 standards, ensuring durability and reliability. It is mounted by screws for secure installation.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
Related links
- Schneider Electric Feed Unit, KSC25 Series
- Schneider Electric Trunking Unit, KSA80 Series
- Schneider Electric Trunking Unit, KSA63 Series
- Schneider Electric Trunking Unit, KTA25 Series
- Schneider Electric Trunking Unit, KSC40 Series
- Schneider Electric Trunking Unit, KSA400 Series
- Schneider Electric Trunking Unit, KSA40 Series
- Schneider Electric Trunking Unit, KSC63 Series
