Schneider Electric Trunking Unit, KSA80 Series

Subtotal (1 unit)*

MYR25,822.81

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR25,822.81

*price indicative

RS Stock No.:
207-297
Mfr. Part No.:
KSA800ED35010
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

KSA80

Product Type

Busbar Trunking Joint

Accessory Type

Trunking Unit

Width

113mm

Height

146mm

RAL Code

RAL 9001

Material

Aluminium

COO (Country of Origin):
FR
The Schneider Electric Busbar Trunking is designed for horizontal distribution and is compatible with Canalis KSA busbar trunking systems rated between 500 and 1000 A. This unit features 10 tap off outlets, providing flexible connectivity options. With a rated operational current of 800 A at 35 °C and an IP degree of protection rated at IP55, it conforms to IEC 60529 standards, ensuring durability and reliability. It is mounted by screws for secure installation.

RoHS compliant

Mercury free

Toxic heavy metal free

Reach free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy