3M Grey Short Bump Cap ABS

Subtotal (1 unit)*

MYR117.00

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR117.00

*price indicative

RS Stock No.:
230-9879
Mfr. Part No.:
7100217864
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Bump Cap

Colour

Grey

Peak Type

Short

Ventilated

No

Integral Sweatband

Yes

Machine Washable

Yes

Standards/Approvals

EN 50365, EN 812, EN 397, EN 14052, EN 12492

EN 812 Compliant

Yes

Adjustable Type

Strap

Inner Shell Material

ABS

Series

3M First Base

Outer Material

ABS

Head Size

52 → 65 cm

3M Bump Cap, 52 to 65cm Head size, Short Peak Type - 7100217864


This bump cap is designed for safety in various industrial settings. Constructed from ABS, it provides essential protection against potential head injuries. The stylish grey design features a short peak, ensuring compatibility with a variety of head sizes, ranging from 52 to 65 cm.

Features & Benefits


• Patented perforated shell enhances air circulation for cooling

• Adjustable sweatband draws moisture away for improved comfort

• Fully machine washable for easy maintenance and hygiene

• Complies with EN812 standards for reliable head protection

• Lightweight design reduces fatigue during prolonged use

• Non-adjustable design ensures stable fit during activities

Applications


• Ideal for use in the automation and electronics industries

• Suitable for workers in electrical and mechanical fields

• Provides head protection in environments with overhead hazards

• Used in places where impact protection is essential

What should be considered when selecting a protective cap for head safety?


When choosing a protective cap, consider the level of impact protection required, the fit for your head size, and whether features such as a sweatband are included for comfort during long hours of wear.

Can the cap be personalised with company logos or branding?


Yes, there are options for optional logo customisation to enhance brand visibility while maintaining safety compliance within the workplace.

How does this cap manage sweat during use?


It includes a wicking sweatband that effectively draws moisture away from the skin, helping to keep you dry and comfortable throughout the day.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy