3M Blue Short Bump Cap ABS
- RS Stock No.:
- 230-9868
- Mfr. Part No.:
- 7100217850
- Manufacturer:
- 3M
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
MYR129.44
FREE delivery for orders over RM 150.00
In Stock
- Plus 367 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | MYR129.44 | - |
| 5 + | MYR106.53 | 17% |
*price indicative
- RS Stock No.:
- 230-9868
- Mfr. Part No.:
- 7100217850
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Blue | |
| Product Type | Bump Cap | |
| Peak Type | Short | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 14052, EN 12492, EN 812, EN 397, EN 50365 | |
| Adjustable Type | Strap | |
| Inner Shell Material | ABS | |
| Series | 3M First Base | |
| Head Size | 52 → 65 cm | |
| Outer Material | ABS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Blue | ||
Product Type Bump Cap | ||
Peak Type Short | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 14052, EN 12492, EN 812, EN 397, EN 50365 | ||
Adjustable Type Strap | ||
Inner Shell Material ABS | ||
Series 3M First Base | ||
Head Size 52 → 65 cm | ||
Outer Material ABS | ||
- COO (Country of Origin):
- HU
3M Bump Cap, Blue, Short Peak Type - 7100217850
This bump cap offers lightweight head protection in low-risk environments. Designed in a stylish blue colour, it features a short peak to provide adequate coverage while maintaining comfort. The cap is constructed from durable ABS plastic, ensuring longevity and robust performance, and fits head sizes from 52 to 65 cm.
Features & Benefits
• Flexible shell design ensures comfort during prolonged wear
• Integral sweatband enhances moisture management
• Fully adjustable fit accommodates various head sizes
• Machine washable for easy maintenance and continued use
• Lightweight construction promotes user acceptance and comfort
• Complies with EN 812 standard for low-risk head protection
Applications
• Suitable for use in aerospace and automotive industries
• Ideal for maintenance tasks in facilities management
• Designed for tradespeople in environments free of falling object hazards
• Useful for logistics workers and transport professionals
• Employed in government institutions for non-mandatory safety environments
What materials are used in the construction of the cap?
The cap is manufactured from highly durable ABS plastic, providing effective protection against minor bumps and cuts.
How should the cap be cleaned to maintain its appearance?
It is machine washable, and detailed washing instructions can be found on the care labels attached to the cap.
What measures can be taken to ensure the proper fit of the cap?
The cap features a two-part adjustable strap that allows the wearer to customise the fit using a black plastic slider for added comfort and security.
For what duration can the cap be expected to perform effectively?
In regular daily use, particularly outdoors, it is recommended to replace the cap after two years. However, with occasional indoor use, a service life of up to five years may be anticipated.