3M Grey Micro Bump Cap ABS
- RS Stock No.:
- 203-0975
- Mfr. Part No.:
- 7100207096
- Manufacturer:
- 3M
Subtotal (1 unit)*
MYR122.03
FREE delivery for orders over RM 150.00
In Stock
- Plus 12 unit(s) shipping from 09 November 2026
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR122.03 |
*price indicative
- RS Stock No.:
- 203-0975
- Mfr. Part No.:
- 7100207096
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Colour | Grey | |
| Product Type | Bump Cap | |
| Peak Type | Micro | |
| Ventilated | No | |
| Integral Sweatband | Yes | |
| Machine Washable | Yes | |
| Standards/Approvals | EN 12492, EN 50365, EN 14052, EN 812, EN 397 | |
| EN 812 Compliant | Yes | |
| Inner Shell Material | ABS | |
| Series | 3M First Base | |
| Outer Material | ABS | |
| Head Size | 52 → 65 cm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Colour Grey | ||
Product Type Bump Cap | ||
Peak Type Micro | ||
Ventilated No | ||
Integral Sweatband Yes | ||
Machine Washable Yes | ||
Standards/Approvals EN 12492, EN 50365, EN 14052, EN 812, EN 397 | ||
EN 812 Compliant Yes | ||
Inner Shell Material ABS | ||
Series 3M First Base | ||
Outer Material ABS | ||
Head Size 52 → 65 cm | ||
RoHS Status: Exempt
3M First Base+ Bump Caps
The 3M First Base + Bump Caps are designed to provide limited head protection from bumps and minor lacerations to the head from stationary objects. This offers industrial bump protection with their patented flexible shell design manufactured from durable ABS plastic and breathable woven fabric and foam with airflow channels for ventilation. The First Base + range have an adjustable elastic strap for a personal fit, and an absorbent terry toweling sweatband for added comfort. The safety bump caps also feature optional customisation areas where a brand name or logo can be added.
This range of bump caps also has a differing peak lengths, which can provide added shade or an increased field of view depending on your needs.
Features and Benefits
• Grey in colour
• Peak length - micro (25mm)
• Low profile design
• Absorbent terry towelling sweatband
Applications
Bump caps combine comfort and head protection, and so are a versatile piece of personal protective equipment. Although they are not as sturdy as hard hats or conventional safety helmets, the bump cap is capable of preventing minor injuries and is designed as a preventative against accidental bumping. They might typically be used by delivery drivers of warehouse workers, or in environments where there are low head clearance.
Can Bump Caps be used in Hard Hat areas?
Though they can protect the head from injury, bump caps are not typically designed to protect from falling objects, and so are not recommended to be used as a hard hat substitute. In hard hat areas, a traditional hard hat should be worn. Health and safety compliance should be discussed with a qualified representative.
Why Choose 3M?
When it comes to health and safety compliance, 3M provides a range of PPE to protect the wearer in even the most challenging environments. From head and eye protection to respiratory equipment, 3M provides health and safety solutions you can depend on.