Centurion Safety Black Reduced Bump Cap
- RS Stock No.:
- 832-020
- Mfr. Part No.:
- S38KRPR
- Manufacturer:
- Centurion Safety
N
Subtotal (1 unit)*
MYR173.98
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 40 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR173.98 |
*price indicative
- RS Stock No.:
- 832-020
- Mfr. Part No.:
- S38KRPR
- Manufacturer:
- Centurion Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Centurion Safety | |
| Colour | Black | |
| Product Type | Bump Cap | |
| Peak Type | Reduced | |
| Ventilated | Yes | |
| Integral Sweatband | Yes | |
| Machine Washable | No | |
| EN 812 Compliant | Yes | |
| Standards/Approvals | EN 812:2012 | |
| Adjustable Type | wheel ratchet | |
| Inner Shell Material | ABS | |
| Series | AirPro Secure Plus | |
| Head Size | 54 cm | |
| Select all | ||
|---|---|---|
Brand Centurion Safety | ||
Colour Black | ||
Product Type Bump Cap | ||
Peak Type Reduced | ||
Ventilated Yes | ||
Integral Sweatband Yes | ||
Machine Washable No | ||
EN 812 Compliant Yes | ||
Standards/Approvals EN 812:2012 | ||
Adjustable Type wheel ratchet | ||
Inner Shell Material ABS | ||
Series AirPro Secure Plus | ||
Head Size 54 cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Centurion Safety baseball bump cap provides exceptional head protection with a reduced Peak design, ensuring both comfort and safety. Its innovative construction is tailored for wearers who require reliable head retention without compromising visibility.
Features a lightweight design, weighing only 148g
Constructed with Durable ABS Shell and water-resistant Polyester cap cover
Equipped with a unique Ratchet headband for a secure fit
Includes breathable side pads and ventilation for enhanced comfort
Related links
- Centurion Safety Black Navy Short Bump Cap ABS
- Centurion Safety Yellow Black Reduced Bump Cap ABS
- Centurion Safety Red Black Green Cotton
- Centurion Safety Green Navy Red ABS
- Centurion Safety Red Green Royal Blue Cotton
- Centurion Safety Grey Black Navy Cotton
- Centurion Safety Royal Blue Red Green Cotton
- Centurion Safety Blue Reduced Bump Cap
