Ansell Lighting Rectangular Rectangular Bulkhead Light, 100 W, 220V, 240 V, IP65
- RS Stock No.:
- 289-2179
- Mfr. Part No.:
- A100GC
- Manufacturer:
- Ansell Lighting
Subtotal (1 unit)*
MYR168.63
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 7 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR168.63 |
*price indicative
- RS Stock No.:
- 289-2179
- Mfr. Part No.:
- A100GC
- Manufacturer:
- Ansell Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ansell Lighting | |
| Product Type | Bulkhead Light | |
| Shape | Rectangular | |
| Power | 100W | |
| Housing Material | Glass, Aluminium | |
| Voltage | 220V, 240V | |
| Colour | White | |
| Lamp Supplied | No | |
| Sub Type | Bulkhead | |
| Minimum Operating Temperature | 0°C | |
| Length | 240mm | |
| Maximum Operating Temperature | 25°C | |
| Width | 123mm | |
| Standards/Approvals | RoHS | |
| Depth | 100mm | |
| IP Rating | IP65 | |
| Lamp Shape | Rectangular | |
| Diffuser Finish | Visiluxe | |
| Select all | ||
|---|---|---|
Brand Ansell Lighting | ||
Product Type Bulkhead Light | ||
Shape Rectangular | ||
Power 100W | ||
Housing Material Glass, Aluminium | ||
Voltage 220V, 240V | ||
Colour White | ||
Lamp Supplied No | ||
Sub Type Bulkhead | ||
Minimum Operating Temperature 0°C | ||
Length 240mm | ||
Maximum Operating Temperature 25°C | ||
Width 123mm | ||
Standards/Approvals RoHS | ||
Depth 100mm | ||
IP Rating IP65 | ||
Lamp Shape Rectangular | ||
Diffuser Finish Visiluxe | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Ansell Bulkhead Glass Lens suitable for commercial applications. It has aluminium alloy body to prevent corrosion. With option of vandal resistant polycarbonate or glass lens.
IP65 degree protection
IK07 degree protection
Class 1 protection class
Related links
- Ansell Lighting Rectangular Rectangular LED Bulkhead Light 220V IP65, AOSLED
- Ansell Lighting Rectangular LED Bulkhead Light 220V IP65, ASWTLED
- Ansell Lighting Rectangular LED Bulkhead Light 220V IP65, AKTLED
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Rectangular Bulkhead Light Cage, AGLED
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED1
- Ansell Lighting Round Round LED Bulkhead Light 220V IP65, ADLED
- Ansell Lighting Square Square LED Bulkhead Light 220V IP65, AALED2
