LEDVANCE Rectangular Rectangular LED Light, 65 W, 240V Lamp Supplied, IP66, 30451
- RS Stock No.:
- 732-699
- Mfr. Part No.:
- 4099854030451
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
MYR1,759.62
FREE delivery for orders over RM 150.00
Temporarily out of stock
- 1 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,759.62 |
*price indicative
- RS Stock No.:
- 732-699
- Mfr. Part No.:
- 4099854030451
- Manufacturer:
- LEDVANCE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Light | |
| Shape | Rectangular | |
| Power | 65W | |
| Housing Material | Aluminium | |
| Colour Temperature | 3000K | |
| Voltage | 240V | |
| Lamp Type | LED | |
| Luminous Flux | 8450lm | |
| Colour | Grey | |
| Lamp Supplied | Yes | |
| Sub Type | Bulkhead Light | |
| Series | 30451 | |
| Luminous Efficacy | 130Lm/W | |
| Lifespan | 88000h | |
| Minimum Operating Temperature | -30°C | |
| Length | 513mm | |
| Maximum Operating Temperature | 50°C | |
| Width | 172mm | |
| Standards/Approvals | RoHS | |
| Depth | 73mm | |
| IP Rating | IP66 | |
| Diffuser Finish | Polycarbonate | |
| Anti-corrosive | Yes | |
| Lamp Shape | Rectangular | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Light | ||
Shape Rectangular | ||
Power 65W | ||
Housing Material Aluminium | ||
Colour Temperature 3000K | ||
Voltage 240V | ||
Lamp Type LED | ||
Luminous Flux 8450lm | ||
Colour Grey | ||
Lamp Supplied Yes | ||
Sub Type Bulkhead Light | ||
Series 30451 | ||
Luminous Efficacy 130Lm/W | ||
Lifespan 88000h | ||
Minimum Operating Temperature -30°C | ||
Length 513mm | ||
Maximum Operating Temperature 50°C | ||
Width 172mm | ||
Standards/Approvals RoHS | ||
Depth 73mm | ||
IP Rating IP66 | ||
Diffuser Finish Polycarbonate | ||
Anti-corrosive Yes | ||
Lamp Shape Rectangular | ||
- COO (Country of Origin):
- CN
The LEDVANCE Streetlight Area Small is a reliable outdoor luminaire designed for a wide range of street and area lighting applications. Its functional and clean design makes it suitable for car parks, public zones, and streets, ensuring optimized light distribution for poles with heights similar to street widths. With long-lasting LED technology, it reduces maintenance and operating costs while delivering efficient performance in challenging environment
Outdoor protection rating IP66 for harsh conditions
Compliance with EN 13201 classes M C and P
Adjustable spigot suitable for poles with diameter 48 to 60 mm
Tilt angle adjustment of Plus or minus 30 degrees without opening the housing
High luminous efficacy up to 135 lm/W
Related links
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30291
- LEDVANCE Rectangular Rectangular LED Light 240V Lamp Supplied 30376
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX SMALL
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX LARGE
- LEDVANCE Rectangular LED Bulkhead Light 240V Lamp Supplied FLEX MEDIUM
- LEDVANCE Rectangular Rectangular LED Bulkhead Light 220V IP66
