LEDVANCE Rectangular Rectangular LED Light, 30 W, 240V Lamp Supplied, IP66, 30291

N

Subtotal (1 unit)*

MYR1,479.18

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,479.18

*price indicative

RS Stock No.:
732-697
Mfr. Part No.:
4099854030291
Manufacturer:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

Light

Shape

Rectangular

Power

30W

Housing Material

Aluminium

Colour Temperature

3000K

Voltage

240V

Luminous Flux

3900lm

Lamp Type

LED

Colour

Grey

Lamp Supplied

Yes

Sub Type

Bulkhead Light

Luminous Efficacy

130Lm/W

Series

30291

Minimum Operating Temperature

-30°C

Lifespan

88000h

Length

448mm

Maximum Operating Temperature

50°C

Width

172mm

Depth

73mm

Standards/Approvals

RoHS

IP Rating

IP66

Lamp Shape

Rectangular

Diffuser Finish

Polycarbonate

Anti-corrosive

Yes

COO (Country of Origin):
CN
The LEDVANCE Streetlight Area Small is a versatile outdoor luminaire designed for a wide range of street and area lighting applications. It combines a functional and clean design with optimized light distribution, making it suitable for car parks, public zones, and streets with widths similar to the pole height. With its long LED lifetime and reduced maintenance costs, it ensures reliable and efficient performance for demanding environments.

Outdoor use with IP66 protection rating

Compliance with EN 13201 classes M C and P

Optimized light distribution for streets matching pole height

Adjustable mounting spigot suitable for poles with diameter 48 to 60 mm

Tilt angle adjustment of Plus or minus 30 degrees without opening the housing

High luminous efficacy up to 135 lm/W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy