Toshiba TC4049BF(EL,N,F), 6-Channel Inverting CMOS Bus Buffer, 16-Pin SOP

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save MYR1.16

View bulk pricing options

Subtotal (1 pack of 10 units)*

MYR29.24

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 520 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
10 - 10MYR2.924MYR29.24-
20 - 40MYR2.866MYR28.66MYR1.16
50 - 90MYR2.809MYR28.09MYR5.75
100 - 190MYR2.751MYR27.51MYR17.30
200 +MYR2.697MYR26.97MYR45.40

*price indicative

RS Stock No.:
531-6631
Mfr. Part No.:
TC4049BF(EL,N,F)
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Product Type

Bus Buffer

Logic Family

4000

Logic Function

Buffer, Converter

Number of Channels

6

Schmitt Trigger Input

No

Input Type

Single Ended

Mount Type

Surface

Output Type

CMOS

Polarity

Inverting

Minimum Supply Voltage

3V

Package Type

SOP

Pin Count

16

Maximum Supply Voltage

18V

Maximum High Level Output Current

-4.8mA

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

120ns

Maximum Low Level Output Current

28mA

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

4.15mm

Length

10.8mm

Supply Current

120μA

Automotive Standard

No

COO (Country of Origin):
JP

TC4000 Family, Toshiba


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy